RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
910 In Stock | 1 : ¥44.46000 Cut Tape (CT) 1,000 : ¥17.07639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 11dBm | -97dBm | 320kB Flash, 88kB RAM | I2C, SPI, PWM, UART | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
4,000 In Stock | 1 : ¥38.67000 Cut Tape (CT) 4,000 : ¥18.35097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 11dBm | -97dBm | 320kB Flash, 88kB RAM | I2C, SPI, PWM, UART | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
2,450 In Stock | 1 : ¥40.23000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 11dBm | -97dBm | 640kB Flash, 152kB RAM | I2C, SPI, PWM, UART | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) |