QN9030HN/001Z | |
---|---|
DigiKey Part Number | 568-QN9030HN/001ZTR-ND - Tape & Reel (TR) 568-QN9030HN/001ZCT-ND - Cut Tape (CT) 568-QN9030HN/001ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QN9030HN/001Z |
Description | IC RF TXRX+MCU BLE 40HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11dBm | |
Sensitivity | -97dBm | |
Memory Size | 320kB Flash, 88kB RAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.4mA ~ 20.3mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.46000 | ¥44.46 |
10 | ¥39.69200 | ¥396.92 |
25 | ¥35.72200 | ¥893.05 |
100 | ¥32.54690 | ¥3,254.69 |
250 | ¥29.37172 | ¥7,342.93 |
500 | ¥26.35514 | ¥13,177.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.07639 | ¥17,076.39 |