046244406010846+ | |
---|---|
DigiKey Part Number | 478-046244406010846+TR-ND - Tape & Reel (TR) 478-046244406010846+CT-ND - Cut Tape (CT) 478-046244406010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244406010846+ |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.23480 | ¥80.87 |
50 | ¥3.04420 | ¥152.21 |
100 | ¥2.91780 | ¥291.78 |
250 | ¥2.66360 | ¥665.90 |
500 | ¥2.53682 | ¥1,268.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.02947 | ¥3,044.20 |
3,000 | ¥1.90262 | ¥5,707.86 |
7,500 | ¥1.83920 | ¥13,794.00 |
10,500 | ¥1.71236 | ¥17,979.78 |
15,000 | ¥1.68699 | ¥25,304.85 |
37,500 | ¥1.64894 | ¥61,835.25 |