Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,173 In Stock | 1 : ¥14.12000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 512Mbit | 32M x 16 | Parallel | 400 MHz | 15ns | 57.5 ns | 1.7V ~ 1.9V | 0°C ~ 85°C (TC) | Surface Mount | 84-VFBGA | 84-VFBGA (8x12.5) | ||
0 In Stock Check Lead Time | 198 : ¥32.93540 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 128M x 16 | Parallel | 933 MHz | 15ns | 20 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | Surface Mount | 96-VFBGA | 96-VFBGA (7.5x13) |