RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥1,201.67000 Strip | - | Strip | Active | General Purpose | - | SPDT | 0Hz ~ 8GHz | 40dB (min) | 0.5dB (max) | 8GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module | Module | ||
110 In Stock | 1 : ¥1,369.71000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 80dB (min) | 0.15dB (max) | 3GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
60 In Stock | 1 : ¥1,447.33000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 18GHz | 60dB (min) | 0.35dB (max) | 18GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
39 In Stock | 1 : ¥1,686.98000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 80dB | 0.2dB | 3GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
20 In Stock | 1 : ¥1,447.33000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 18GHz | 60dB (min) | 0.35dB (max) | 18GHz | - | - | - | 50Ohm | 24V ~ 30V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
21 In Stock | 1 : ¥2,247.52000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 75dB (min) | 0.25dB (max) | 3GHz | - | - | - | 50Ohm | 24V ~ 30V | -40°C ~ 85°C | Module | Module | ||
10 In Stock | 1 : ¥2,327.29000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 75dB (min) | 0.25dB (max) | 3GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module | Module | ||
10 In Stock | 1 : ¥1,664.54000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 18GHz | 60dB (min) | 0.35dB (max) | 18GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
3 In Stock | 1 : ¥2,732.47000 Box | - | Box | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 75dB | 0.25dB | 3GHz | - | - | - | 50Ohm | 24V ~ 30V | -40°C ~ 85°C | Module | - | ||
1 In Stock | 1 : ¥2,884.63000 Bulk | Bulk | Active | General Purpose | Reflective | SPDT | 0Hz ~ 6GHz | 70dB (min) | 0.3dB | 8GHz | - | - | - | 50Ohm | 24V | -55°C ~ 85°C | Module, Pin Contacts | - |