AC DC Desktop, Wall Power Adapters

Results: 11
Manufacturer
CUI Inc.FSP Technology Inc.GlobTek, Inc.MEAN WELL USA Inc.QualtekTri-Mag, LLC
Series
FSP060-DHAN3 (60W)GSM60A (60W)GSM60B (60W)GST40A (40W)GST60A (60W)GT-46600-60VV-X.X-T3QFWB-65 (65W)SDI65-UD (65W)Tri-Mag®, L6R06H (6W)
Packaging
BoxBulk
Region Utilized
InternationalNorth America
Form
Desktop (Class I)Desktop (Class II)Wall Mount (Class II)
Input Type
Cord (Sold Separately)Fixed Blade
Voltage - Input
80 ~ 264 VAC90 ~ 264 VAC100 ~ 240 VAC
Current - Output (Max)
500mA3.34A5A
Power (Watts)
6 W40 W60 W
No Load Power Consumption
75mW75mW (Max)100mW (Max)150mW (Max)210mW (Max)
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)Medical
Efficiency
89%Level VILevel VI, CoC Tier 2
Operating Temperature
-30°C ~ 70°C0°C ~ 40°C0°C ~ 70°C10°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)47.2" (1.20m)59" (1.50m)
Input Connector
IEC 320-C14IEC 320-C8NEMA 1-15P
Size / Dimension
1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm)4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm)4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIMBSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCICB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, ULCB, CE, cRUus, TUVCCC, CE, cULus, FCC, GS, TUVcUL, FCC, ULcULus
Standard Number
60335-1; 60950-160950-1; 62368-162368-1C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
Tri-Mag,L6R06H Barrel-Plug
L6R06H-120
AC/DC WALL MOUNT ADAPTER 12V 6W
Tri-Mag, LLC
4,991
In Stock
1 : ¥56.89000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
500mA
6 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)
cUL, FCC, UL
62368-1
TR9CE5000xCP-N(R6B)
TR9CE5000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
1,007
In Stock
1 : ¥141.45000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
60335-1; 60950-1
GST60A12-P1M
GST60A12-P1M
AC/DC DESKTOP ADAPTER 12V 60W
MEAN WELL USA Inc.
1,239
In Stock
1 : ¥142.11000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
QFWB-65-24-US01
QFWB-65-12-US01
AC/DC WALL MOUNT ADAPTER 12V 60W
Qualtek
1,130
In Stock
1 : ¥144.25000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
12V
5A
60 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
NEMA 1-15P
4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm)
cULus
-
GST60A
GST60A12-P1J
AC/DC DESKTOP ADAPTER 12V 60W
MEAN WELL USA Inc.
1,289
In Stock
1 : ¥152.70000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
TR9CE5000xCP-N(R6B)
TR9CE5000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
1,534
In Stock
1 : ¥155.66000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
60335-1; 60950-1
GSM60A
GSM60A12-P1J
AC/DC DESKTOP ADAPTER 12V 60W
MEAN WELL USA Inc.
2,771
In Stock
1 : ¥190.47000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
80 ~ 264 VAC
12V
5A
60 W
100mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
CB, CE, cRUus, TUV
-
GSM60B
GSM60B12-P1J
AC/DC DESKTOP ADAPTER 12V 60W
MEAN WELL USA Inc.
467
In Stock
1 : ¥190.47000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
12V
5A
60 W
100mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C8
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
CB, CE, cRUus, TUV
-
SDI65-UD
SDI65-12-UD-P5
AC/DC DESKTOP ADAPTER 12V 60W
CUI Inc.
892
In Stock
1 : ¥218.79000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C8
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
FSP060-DHAN3
FSP060-DHAN3
AC/DC DESKTOP ADAPTER 12V 60W
FSP Technology Inc.
0
In Stock
Check Lead Time
1 : ¥190.47000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
75mW
Positive Center
ITE (Commercial)
89%
0°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
IEC 320-C14
4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm)
CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
GST40A12-P1JR
GST40A12-P1JR
AC/DC DESKTOP ADAPTER 12V 40W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥130.13000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
3.34A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
Showing
of 11

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.