RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥192.47000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11ac, Bluetooth v5.0 | 256QAM | 2.4GHz, 5GHz | 433.3Mbps | 18dBm | - | SDIO, UART | Antenna Not Included, U.FL | - | - | 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
8,051 In Stock | 1 : ¥187.71000 Cut Tape (CT) 1,000 : ¥125.16460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.2 | 256-QAM, CCK, DSSS, OFDM | 2.4GHz ~ 5.825GHz | 866Mbps | 17dBm | -51dBm | SDIO, PCle, UART | Antenna Not Included, U.FL | 88W8997 | - | 2.7V ~ 5.5V | - | - | Surface Mount | -30°C ~ 85°C | 120-SMD Module | ||
436 In Stock | 1 : ¥490.44000 Bulk | Bulk | Active | Not Verified | Bluetooth, Cellular | Bluetooth v5.0, LTE | - | 2.402GHz ~ 2.48GHz | 1Mbps | 23dBm | -93dBm | ADC, GPIO, I2C, JTAG, SPI, UART | Antenna Not Included | HL7800, nRF52840 | 1MB Flash, 256kB RAM | 2.2V ~ 5.5V | 45mA | 200mA ~ 550mA | Card Edge | -40°C ~ 85°C | Module | |||
89 In Stock | 1 : ¥266.94000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.2 | - | 2.4GHz, 5GHz | 150Mbps | 18dBm | - | GPIO, HCI, I2S, PCM, SDIO, UART | Integrated, Chip + U.FL | NXP IW416 | - | 1.8V, 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
68 In Stock | 1 : ¥180.65000 Tray | Tray | Active | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.2 | 64-QAM, BPSK, CCK, DSSS, GFSK, OFDM | 2.4GHz | 65Mbps | 18dBm | -94dBm | HCI, PCM, SDIO, UART | Antenna Not Included, MHF4 | CYW43439 | - | 3.2V ~ 4.8V | 25.1mA ~ 28mA | 12.1mA ~ 25.1mA | Card Edge | -40°C ~ 85°C | Module |