DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥240.96000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 8.3A | 100 W | 2.25 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 125°C | 94.8% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | Sixteenth Brick | Enable, Active High | cURus, UL | 62368-1 | |||
0 In Stock | 150 : ¥329.44140 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 3.3A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -45°C ~ 120°C (With Derating) | 89.9% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.39" H (33.0mm x 22.9mm x 9.9mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |