Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
964 In Stock | 1 : ¥55.70000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 (2 Twisted Pairs + 2) | 22 AWG, 28 AWG | 7/0.0050", 26/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
1,083 In Stock | 1 : ¥38.77000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 (1 Twisted Pair + 2) | 22 AWG, 28 AWG | 7/0.0050", 26/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.205" (5.21mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
52 In Stock Value Added Item | 1 : ¥109.03000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.260" (6.60mm) | Braid | 3.28' (1.00m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | ||
6 In Stock Value Added Item | 1 : ¥536.67000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.260" (6.60mm) | Braid | 16.40' (5.00m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | ||
15 In Stock Value Added Item | 1 : ¥2,103.92000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.260" (6.60mm) | Braid | 98.43' (30.00m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | ||
0 In Stock Check Lead Time | 153 : ¥57.08314 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.228" (5.79mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0323" (0.820mm) | Thermoplastic Elastomer (TPE) |