AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
561 In Stock | 1 : ¥210.49000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 92mm L x 92mm H | 25.50mm | 56.0 CFM (1.57m³/min) | 0.270 in H2O (67.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 44.0dB(A) | 6.30W | 3500 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.234 lb (106.14 g) | |||
568 In Stock | 1 : ¥265.32000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 38.00mm | 41.0 CFM (1.15m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 31.0dB(A) | 5.50W | 4000 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - |