Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥178.78000 Tube | - | Tube | Active | Hot Swap Controller | 1 | No | General Purpose | I2C, OVP, UVLO | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 10.8V ~ 12V | - | -40°C ~ 125°C (TA) | 2.5 mA | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | ||
52 In Stock | 1 : ¥133.38000 Tube | - | Tube | Active | Hot Swap Controller | 1 | No | General Purpose | I2C, OVP, UVLO | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 10.8V ~ 12V | - | 0°C ~ 70°C (TA) | 2.5 mA | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | ||
52 In Stock | 1 : ¥148.43000 Tube | - | Tube | Active | Hot Swap Controller | 1 | No | General Purpose | I2C, OVP, UVLO | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 10.8V ~ 12V | - | -40°C ~ 85°C (TA) | 2.5 mA | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | ||
0 In Stock Check Lead Time | 2,500 : ¥74.82613 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hot Swap Controller | 1 | No | General Purpose | I2C, OVP, UVLO | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 10.8V ~ 12V | - | -40°C ~ 85°C (TA) | 2.5 mA | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | ||
0 In Stock Check Lead Time | 2,500 : ¥94.78856 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hot Swap Controller | 1 | No | General Purpose | I2C, OVP, UVLO | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 10.8V ~ 12V | - | -40°C ~ 125°C (TA) | 2.5 mA | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) |