LTC4283IUHF#TRPBF | |
---|---|
DigiKey Part Number | LTC4283IUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4283IUHF#TRPBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 10.8V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥74.82613 | ¥187,065.33 |