Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥441.87000 Box | Box | Active | Voltmeter | Voltage | 6 ~ 75VDC | LED - Red Characters | 4 | 0.299" (7.60mm) | - | Loop Power | Circular - 30.73mm Dia | Panel Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | |||
80 In Stock | 1 : ¥59.08000 Bulk | - | Bulk | Active | Voltmeter | Voltage | ±15VDC | Analog - Black Characters | - | - | Analog | - | Rectangular - 60.00mm x 55.00mm | Panel Mount | Stud | - | - | ||
69 In Stock | 1 : ¥67.58000 Bulk | - | Bulk | Active | Voltmeter | Voltage | 3.2 ~ 30VDC | LED - Green Characters | 3 | - | - | - | - | Chassis Mount | Wire Leads | - | - | ||
11 In Stock | 1 : ¥84.58000 Bulk | - | Bulk | Active | Voltmeter | Voltage | 0 ~ 3VDC | Analog - Black Characters | - | - | Analog | - | - | Panel Mount | Stud | - | - | ||
0 In Stock Check Lead Time | 1 : ¥279.25000 Box | Box | Active | Voltmeter | Voltage | 0 ~ 516VAC/DC | LCD - Red Characters | 3 | 0.560" (14.22mm) | - | 110VAC | Rectangular - 92.00mm x 46.00mm | Panel Mount | Screw Terminal | IP51 - Dust Protected | - | |||
0 In Stock Check Lead Time | 1 : ¥57.81000 Bulk | - | Bulk | Active | Voltmeter | Voltage | - | LED - Blue Characters | 3 | - | - | 3 ~ 30VDC | - | Panel Mount | Wire Leads | - | - |