Standard Washers

Results: 5
Manufacturer
APM HexsealEssentra Components
Series
MicroPlastics, MMicroPlastics, SWSEELOC®
Type
FlatSealing
Thread/Screw/Hole Size
M3M4M5M6
Diameter - Inside
0.122" (3.10mm)0.163" (4.15mm)0.203" (5.15mm)0.252" (6.40mm)-
Diameter - Outside
0.276" (7.00mm)0.354" (9.00mm)0.409" (10.40mm)0.472" (12.00mm)1.000" (25.40mm) 1"
Thickness
0.049" (1.25mm)0.055" (1.40mm)0.059" (1.50mm)0.078" (1.98mm)0.138" (3.50mm)
Material
NylonStainless Steel
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
74602
75062
WASHER SEALING M6 STN STEEL
APM Hexseal
1,173
In Stock
1 : ¥27.70000
Bulk
Bulk
Active
Sealing
M6
-
1.000" (25.40mm) 1"
0.078" (1.98mm)
-
Stainless Steel
16MLSW030070070
16MLSW030070070
LOCKING SEALING WASHER, 3.10MM I
Essentra Components
24,810
In Stock
1 : ¥0.89000
Bulk
Bulk
Active
Sealing
M3
0.122" (3.10mm)
0.276" (7.00mm)
0.055" (1.40mm)
-
Nylon
16M06012150
16M06012150
FLAT WASHER, 6.40MM ID, M6 / 1/4
Essentra Components
18,337
In Stock
1 : ¥0.89000
Bulk
Bulk
Active
Flat
M6
0.252" (6.40mm)
0.472" (12.00mm)
0.059" (1.50mm)
-
Nylon
16MLSW040090125
16MLSW040090125
LOCKING SEALING WASHER, 4.15MM I
Essentra Components
4,440
In Stock
1 : ¥0.89000
Bulk
Bulk
Active
Sealing
M4
0.163" (4.15mm)
0.354" (9.00mm)
0.049" (1.25mm)
-
Nylon
16MLSW050104140
16MLSW050104140
LOCKING SEALING WASHER, 5.15MM I
Essentra Components
2,164
In Stock
1 : ¥0.89000
Bulk
Bulk
Active
Sealing
M5
0.203" (5.15mm)
0.409" (10.40mm)
0.138" (3.50mm)
-
Nylon
Showing
of 5

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.