Multiple Conductor Cables

Results: 3
Wire Gauge
18 AWG22 AWG28 AWG
Conductor Strand
19/0.0031"26/0.005"65/0.0051"
Jacket (Insulation) Diameter
0.165" (4.19mm)0.209" (5.31mm)0.256" (6.50mm)
Length
3.68' (1.12m)7.32' (2.23m)
Features
-Drain Wire
Jacket (Insulation) Thickness
0.0323" (0.820mm)0.0327" (0.831mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
31-00051
31-00051
CBL COIL SHLD 4C 28AWG 1115MM
Tensility International Corp
106
In Stock
1 : ¥87.02000
Bulk
-
Bulk
Active
Round - Coiled
4
28 AWG
19/0.0031"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.165" (4.19mm)
Braid
3.68' (1.12m)
Black
UL Style 20280
-
300 V
-
-
0.0323" (0.820mm)
Thermoplastic Elastomer (TPE)
31-00043
31-00043
CBL COIL SHLD 4C 22AWG 2230MM
Tensility International Corp
248
In Stock
1 : ¥246.83000
Bulk
-
Bulk
Active
Round - Coiled
4
22 AWG
26/0.005"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.209" (5.31mm)
Braid
7.32' (2.23m)
Black
UL Style 20280
Drain Wire
300 V
-
-
0.0327" (0.831mm)
Thermoplastic Elastomer (TPE)
31-00037
31-00037
CBL COIL SHLD 4C 18AWG 2230MM
Tensility International Corp
0
In Stock
Check Lead Time
270 : ¥273.74441
Bulk
-
Bulk
Active
Round - Coiled
4
18 AWG
65/0.0051"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.256" (6.50mm)
Braid
7.32' (2.23m)
Black
UL Style 20280
Drain Wire
300 V
-
-
0.0323" (0.820mm)
Thermoplastic Elastomer (TPE)
Showing
of 3

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.