JFETs

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Voltage - Breakdown (V(BR)GSS)
30 V35 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V7 mA @ 15 V20 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 µA3 V @ 10 nA3 V @ 1 µA
Resistance - RDS(On)
30 Ohms50 Ohms125 Ohms
Power - Max
350 mW625 mW
Mounting Type
Surface MountThrough Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Current - Drain (Idss) @ Vds (Vgs=0)
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBFJ112
JFET N-CH 35V SOT23-3
onsemi
67,821
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.79999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
5 mA @ 15 V
1 V @ 1 µA
-
50 Ohms
350 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92-3 Formed Leads
J111-D74Z
JFET N-CH 35V TO92-3
onsemi
67,015
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,000 : ¥0.80445
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
35 V
20 mA @ 15 V
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
J111
JFET N-CH 35V TO92-3
onsemi
7,938
In Stock
1 : ¥3.61000
Bulk
-
Bulk
Active
N-Channel
35 V
20 mA @ 15 V
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3 Formed Leads
J175-D26Z
JFET P-CH 30V TO92-3
onsemi
5,146
In Stock
14,000
Factory
1 : ¥4.27000
Cut Tape (CT)
2,000 : ¥1.16009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
30 V
7 mA @ 15 V
3 V @ 10 nA
-
125 Ohms
350 mW
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
Showing
of 4

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.