Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,088 In Stock | 1 : ¥5.17000 Tray | - | Tray | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 2.5 A | 0.386" (9.80mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
1,668 In Stock | 1 : ¥7.47000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | Board Guide | - | 24VDC | 2.5 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
2,797 In Stock | 1 : ¥8.05000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | Board Guide | - | 24VDC | 5 A | 0.386" (9.80mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
558 In Stock | 1 : ¥9.36000 Tray | - | Tray | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.386" (9.80mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
10,412 In Stock | 1 : ¥44.99000 Cut Tape (CT) 450 : ¥30.61709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.394" (10.00mm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | -25°C ~ 85°C | ||
2,144 In Stock | 1 : ¥12.56000 Cut Tape (CT) 400 : ¥8.83828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.232" (5.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
744 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥8.80814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.232" (5.90mm OD) | 3 Conductors, 4 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
607 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥9.76572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.232" (5.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
0 In Stock | 1 : ¥12.56000 Cut Tape (CT) 600 : ¥8.14057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.232" (5.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide, Board Lock | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C |