PJ-083AH | |
---|---|
DigiKey Part Number | 102-5552-2-ND - Tape & Reel (TR) 102-5552-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-083AH |
Description | PWR JACK 2.0X5.9MM RT THROUGH HO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-083AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.93500 | ¥109.35 |
25 | ¥10.46600 | ¥261.65 |
50 | ¥10.23440 | ¥511.72 |
100 | ¥9.76880 | ¥976.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.83828 | ¥3,535.31 |
800 | ¥7.90799 | ¥6,326.39 |
1,200 | ¥6.97765 | ¥8,373.18 |
2,000 | ¥6.74505 | ¥13,490.10 |
2,800 | ¥6.51246 | ¥18,234.89 |
10,000 | ¥6.04729 | ¥60,472.90 |