D-Sub Connector Assemblies

Results: 7
Series
Seal-D 780-MSeal-D 781-M
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Flange Feature
Board Side (4-40)Cable Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Current Rating (Amps)
3A5A
Backset Spacing
0.350" (8.89mm)-
Features
Board Lock, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
781-M26-113R141
781-M26-113R141
CONN D-SUB HD PLUG 26P R/A SLDR
NorComp Inc.
301
In Stock
1 : ¥131.93000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.350" (8.89mm)
Board Lock, Grounding Indents
R780-MyySolderCup_M26
780-M26-103L001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
138
In Stock
1 : ¥117.97000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
781-M26-113R001
781-M26-113R001
CONN D-SUB HD PLUG 26P R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥127.17000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.350" (8.89mm)
Grounding Indents
780-M26-103L011
780-M26-103L011
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥121.50000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount
2 (DA, A) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
R780-MyyVerticalSolder_M26
780-M26-113R001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
32 : ¥81.40500
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M26-113R051
780-M26-113R051
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
28 : ¥83.64036
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock, Grounding Indents
780-M26-113R011
780-M26-113R011
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
28 : ¥84.22071
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.