781-M26-113R001 | |
---|---|
DigiKey Part Number | NOR1098-ND |
Manufacturer | |
Manufacturer Product Number | 781-M26-113R001 |
Description | CONN D-SUB HD PLUG 26P R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.17000 | ¥127.17 |
10 | ¥112.69200 | ¥1,126.92 |
32 | ¥108.36031 | ¥3,467.53 |
64 | ¥104.02609 | ¥6,657.67 |
96 | ¥98.24729 | ¥9,431.74 |
256 | ¥89.57828 | ¥22,932.04 |
448 | ¥83.79913 | ¥37,542.01 |
960 | ¥76.86402 | ¥73,789.46 |