SFP67SS15 | |
---|---|
DigiKey Part Number | NOR1104-ND |
Manufacturer | |
Manufacturer Product Number | SFP67SS15 |
Description | IP67 SEAL FLANGE 15POS SGL SIDED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Flange For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Sealing Flange | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.73300 | ¥147.33 |
25 | ¥14.10200 | ¥352.55 |
40 | ¥13.78900 | ¥551.56 |
100 | ¥13.16240 | ¥1,316.24 |
300 | ¥11.90907 | ¥3,572.72 |
500 | ¥10.96894 | ¥5,484.47 |
1,000 | ¥9.40192 | ¥9,401.92 |
2,400 | ¥8.77513 | ¥21,060.31 |