Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383 In Stock | 1 : ¥115.34000 Cut Tape (CT) 475 : ¥70.60232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Socket, Center Strip Contacts | 150 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | - | 0.143" (3.63mm) | |||
32 In Stock | 1 : ¥240.87000 Tray | Tray | Active | Socket, Center Strip Contacts | 150 | 0.025" (0.64mm) | 2 | Surface Mount, Right Angle | Ground Bus (Plane), Solder Retention | Gold | 10.0µin (0.25µm) | - | 0.328" (8.33mm) | |||
0 In Stock Check Lead Time | 48 : ¥89.40167 Tray | Tray | Active | Socket, Center Strip Contacts | 150 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | - | 0.143" (3.63mm) | |||
0 In Stock Check Lead Time | 22 : ¥139.56182 Tray | Tray | Active | Socket, Center Strip Contacts | 150 | 0.025" (0.64mm) | 2 | Board Edge, Straddle Mount | Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | - | - |