QSS-075-01-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14246TR-ND - Tape & Reel (TR) SAM14246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSS-075-01-L-D-A-K-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-075-01-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.35000 | ¥115.35 |
10 | ¥109.19000 | ¥1,091.90 |
25 | ¥105.08560 | ¥2,627.14 |
50 | ¥102.54040 | ¥5,127.02 |
100 | ¥78.64990 | ¥7,864.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥70.60484 | ¥33,537.30 |
950 | ¥67.52564 | ¥64,149.36 |