Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Mounting Type
Board Edge, Straddle MountSurface MountSurface Mount, Right Angle
Features
Board Guide, Ground Bus (Plane), Pick and PlaceGround Bus (Plane)Ground Bus (Plane), Solder Retention
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)
Height Above Board
0.143" (3.63mm)0.328" (8.33mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSS-075-01-L-D-A-K-TR
QSS-075-01-L-D-A-K-TR
CONN SOCKET 150POS SMD GOLD
Samtec Inc.
383
In Stock
1 : ¥115.34000
Cut Tape (CT)
475 : ¥70.60232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Socket, Center Strip Contacts
150
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
-
0.143" (3.63mm)
QSS-075-01-x-D-RA-WT
QSS-075-01-L-D-RA-WT
CONN SOCKET 150POS R/A SMD GOLD
Samtec Inc.
32
In Stock
1 : ¥240.87000
Tray
Tray
Active
Socket, Center Strip Contacts
150
0.025" (0.64mm)
2
Surface Mount, Right Angle
Ground Bus (Plane), Solder Retention
Gold
10.0µin (0.25µm)
-
0.328" (8.33mm)
CONN SOCKET 150POS SMD GOLD
QSS-075-01-F-D-A-K
CONN SOCKET 150POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
48 : ¥89.40167
Tray
Tray
Active
Socket, Center Strip Contacts
150
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
-
0.143" (3.63mm)
CONN SOCKET 150POS EDGE MNT GOLD
QSS-075-01-L-D-EM2
CONN SOCKET 150POS EDGE MNT GOLD
Samtec Inc.
0
In Stock
Check Lead Time
22 : ¥139.56182
Tray
Tray
Active
Socket, Center Strip Contacts
150
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Ground Bus (Plane)
Gold
10.0µin (0.25µm)
-
-
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.