Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥454.74000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Strain Relief | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
164 In Stock | 1 : ¥470.91000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Strain Relief | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
47 In Stock | 1 : ¥363.94000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Backshell | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
1 In Stock | 1 : ¥378.88000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Backshell | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
0 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 6 | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Backshell, Strain Relief | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C |