MS3116E10-6S | |
---|---|
DigiKey Part Number | IMS3116E10-6S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116E10-6S |
Description | CONN PLUG 6POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.94000 | ¥363.94 |
10 | ¥333.99100 | ¥3,339.91 |
25 | ¥321.14440 | ¥8,028.61 |
50 | ¥310.44060 | ¥15,522.03 |
100 | ¥293.31250 | ¥29,331.25 |
250 | ¥284.74888 | ¥71,187.22 |