Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,703 In Stock | 1 : ¥2.87000 Bag | - | Bag | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.091" (2.30mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | Black | -25°C ~ 70°C | ||
1,715 In Stock | 1 : ¥11.66000 Bag | - | Bag | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.091" (2.30mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Cover, Strain Relief | - | - |