Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish
-Gold
Contact Finish Thickness
4.00µin (0.100µm)-
Mated Stacking Heights
15mm, 20mm25mm, 30mm-
Height Above Board
0.281" (7.15mm)0.327" (8.30mm)0.720" (18.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
FX20-80S-0.5SV
FX20-80S-0.5SV
CONN RCPT 80POS SMD GOLD
Hirose Electric Co Ltd
1,465
In Stock
1 : ¥28.73000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
64
In Stock
1 : ¥44.50000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
-
-
-
0.281" (7.15mm)
25
In Stock
1 : ¥46.88000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Solder Retention
-
-
25mm, 30mm
0.720" (18.30mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.