Rectangular Connector Housings

Results: 6
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1,350
In Stock
1 : ¥5.93000
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
1,272
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0
In Stock
Check Lead Time
1 : ¥5.41000
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0
In Stock
Check Lead Time
1,600 : ¥3.21629
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0
In Stock
Check Lead Time
1,600 : ¥2.92146
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
0
In Stock
Check Lead Time
1,600 : ¥3.58034
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.