Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,517 In Stock | 1 : ¥30.21000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Brass | |||
711 In Stock | 1 : ¥24.47000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Phosphor Bronze | |||
277 In Stock | 1 : ¥24.71000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Brass | |||
914 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | SMB, Fakra | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Brass | |||
445 In Stock | 1 : ¥50.49000 Bag | Bag | Active | SMB, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | - | 4 GHz | 1 | Code C | Blue | IP67 - Dust Tight, Waterproof | Brass | |||
37 In Stock | 1 : ¥56.65000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Phosphor Bronze | |||
49 In Stock | 1 : ¥105.17000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Brass | |||
0 In Stock Check Lead Time | 1 : ¥50.49000 Bag | Bag | Active | SMA, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | IP67 - Dust Tight, Waterproof | Brass | |||
0 In Stock Check Lead Time | 1,000 : ¥25.92837 Bulk | Bulk | Active | SMB, Fakra | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Brass | |||
0 In Stock Check Lead Time | 1,000 : ¥32.21609 Bag | Bag | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Brass | |||
0 In Stock Check Lead Time | 1,000 : ¥52.64201 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Brass |