Arrays, Edge Type, Mezzanine (Board to Board)

Results: 21
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
Edge Rate™ ERM8ER8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Board Edge, Straddle MountSurface Mount
Features
-Board GuideBoard Guide, LatchesBoard Guide, Latches, Pick and PlaceBoard Guide, Pick and PlaceLatches
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
7mm, 9mm7mm, 9mm, 12mm10mm, 12mm10mm, 12mm, 15mm14mm, 16mm, 19mm-
Height Above Board
0.234" (5.95mm)0.235" (5.97mm)0.351" (8.91mm)0.508" (12.91mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM8-035-05.0-L-DV-K-TR
ERM8-035-05.0-L-DV-K-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
330
In Stock
1 : ¥62.31000
Cut Tape (CT)
250 : ¥44.12112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
316
In Stock
1 : ¥47.37000
Cut Tape (CT)
250 : ¥32.86616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm
0.351" (8.91mm)
ERM8-035-09.0-L-DV-K-TR
ERM8-035-09.0-L-DV-K-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
204
In Stock
1 : ¥69.04000
Cut Tape (CT)
125 : ¥37.35464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
13
In Stock
1 : ¥48.11000
Cut Tape (CT)
350 : ¥20.02489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 9mm
0.234" (5.95mm)
ERM8 Series
ERM8-035-08.0-S-DV-K-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
200 : ¥44.33335
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8 Series
ERM8-035-02.0-L-DV-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
375 : ¥45.81267
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8 Series
ERM8-035-05.0-L-DV-L-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥47.50424
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-035-05.0-L-DV-K-TR
ERM8-035-05.0-L-DV-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥47.92720
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
0
In Stock
Check Lead Time
250 : ¥48.63192
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8 Series
ERM8-035-02.0-S-DV-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
375 : ¥49.05477
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8 Series
ERM8-035-08.0-L-DV-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
200 : ¥49.62705
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8 Series
ERM8-035-09.0-L-DV-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
125 : ¥49.62728
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-035-05.0-L-DV-K-TR
ERM8-035-05.0-S-DV-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥49.66440
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-035-05.0-L-DV-K-TR
ERM8-035-05.0-S-DV-K-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥50.75892
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8 Series
ERM8-035-08.0-L-DV-K-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
200 : ¥50.88725
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8 Series
ERM8-035-05.0-S-DV-L-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥54.04252
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
0
In Stock
Check Lead Time
250 : ¥55.13704
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8 Series
ERM8-035-09.0-S-DV-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
125 : ¥57.52512
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8 Series
ERM8-035-09.0-S-DV-K-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
125 : ¥58.75200
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
CONN HDR 70POS EDGE MNT GOLD
ERM8-035-01-S-D-EM2-L-TR
CONN HDR 70POS EDGE MNT GOLD
Samtec Inc.
0
In Stock
Check Lead Time
125 : ¥61.20640
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Board Edge, Straddle Mount
Latches
Gold
30.0µin (0.76µm)
-
-
CONN HDR 70POS EDGE MNT GOLD
ERM8-035-01-L-D-EM2-TR
CONN HDR 70POS EDGE MNT GOLD
Samtec Inc.
0
In Stock
Check Lead Time
125 : ¥64.73464
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Board Edge, Straddle Mount
-
Gold
10.0µin (0.25µm)
-
-
Showing
of 21

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.