ER8-70P-0.8SV-5H | |
---|---|
DigiKey Part Number | H125543TR-ND - Tape & Reel (TR) H125543CT-ND - Cut Tape (CT) H125543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-70P-0.8SV-5H |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-70P-0.8SV-5H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥42.98700 | ¥429.87 |
25 | ¥40.71400 | ¥1,017.85 |
50 | ¥39.76660 | ¥1,988.33 |
100 | ¥37.87350 | ¥3,787.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.86616 | ¥8,216.54 |
500 | ¥31.92728 | ¥15,963.64 |
750 | ¥29.11011 | ¥21,832.58 |
1,250 | ¥27.23206 | ¥34,040.08 |
1,750 | ¥26.29305 | ¥46,012.84 |
2,500 | ¥25.35401 | ¥63,385.02 |