Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
923 In Stock | 1 : ¥36.37000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | - | |||
150 In Stock 200 Factory | 50 : ¥67.01420 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 76A | 1 kV | 66 A | 600 V | 4-20 AWG | 0.75-16mm² | Green | - | Silver | Locking Ramp | |||
59 In Stock | 1 : ¥90.73000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 600 V | 6-20 AWG | 0.75-16mm² | Green | - | Silver | - | |||
30 In Stock | 1 : ¥36.37000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | - | |||
45 In Stock | 1 : ¥53.12000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | - | |||
0 In Stock Check Lead Time | 50 : ¥44.25740 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 76A | - | 5 A | 600 V | - | - | Black | - | Silver | - | |||
0 In Stock Check Lead Time | 50 : ¥68.41800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 76A | 1 kV | - | - | - | - | Black | - | Silver | - | |||
0 In Stock Check Lead Time | 50 : ¥91.61820 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | - | - | - | 0.75-16mm² | Yellow | - | Silver | - |