1969373 | |
---|---|
DigiKey Part Number | 277-9128-ND |
Manufacturer | |
Manufacturer Product Number | 1969373 |
Description | TERM BLOCK PLUG 2POS STR 10.16MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 55 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M4 | |
Torque - Screw | 1.7-1.8 Nm (15-15.9 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.094" (27.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.73000 | ¥90.73 |
10 | ¥88.23000 | ¥882.30 |
50 | ¥82.45920 | ¥4,122.96 |
100 | ¥75.86250 | ¥7,586.25 |
250 | ¥70.09040 | ¥17,522.60 |
500 | ¥66.79232 | ¥33,396.16 |
1,000 | ¥62.98973 | ¥62,989.73 |