1703690 | |
---|---|
DigiKey Part Number | 277-13711-ND |
Manufacturer | |
Manufacturer Product Number | 1703690 |
Description | TERM BLK HEADER 2POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703690 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Female Sockets | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 1.750" (44.45mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | 2 Piece, Snap Lock | |
Pitch | 0.400" (10.16mm) | |
Voltage - UL | 600 V | |
Current - UL | 55 A | |
Wire Gauge | 6-20 AWG | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |