Headers, Plugs and Sockets

Results: 3
Series
COMBICON GICCOMBICON GMSTBCOMBICON GMSTBV
Type
Header, Male Pins, Shrouded (4 Side)Plug, Male Pins
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
630 V1 kV
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Features
Mating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MFG_17958XX.jpg
1806274
TERM BLOCK HDR 7POS 90DEG 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥38.56960
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1829206
1829206
TERM BLOCK HDR 7POS VERT 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥42.63360
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1849901
1849930
TERM BLOCK PLUG 7POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥91.62140
Bulk
Bulk
Active
Plug, Male Pins
7
7
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.