D-Sub Connector Assemblies

Results: 5
Packaging
BulkTray
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (M3)
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L717SDB25P
L717SDB25P
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol ICC (Commercial Products)
1,567
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
L777SDB25P
L777SDB25P
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol ICC (Commercial Products)
190
In Stock
1 : ¥18.64000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Grounding Indents
365
In Stock
1 : ¥21.51000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
76
In Stock
1 : ¥9.85000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (M3)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Check Lead Time
500 : ¥16.82106
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (M3)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.