L777SDB25P | |
---|---|
DigiKey Part Number | L777SDB25P-ND |
Manufacturer | |
Manufacturer Product Number | L777SDB25P |
Description | CONN D-SUB PLUG 25POS SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777SDB25P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.19800 | ¥161.98 |
25 | ¥15.50680 | ¥387.67 |
50 | ¥15.16180 | ¥758.09 |
100 | ¥14.47220 | ¥1,447.22 |
250 | ¥13.09364 | ¥3,273.41 |
450 | ¥12.06002 | ¥5,427.01 |
950 | ¥10.33709 | ¥9,820.24 |
2,400 | ¥9.64796 | ¥23,155.10 |