D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,877 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
975 In Stock | 1 : ¥16.01000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
190 In Stock | 1 : ¥18.64000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
237 In Stock | 1 : ¥19.62000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
121 In Stock | 1 : ¥21.18000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
370 In Stock | 1 : ¥21.51000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
287 In Stock | 1 : ¥8.95000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
124 In Stock | 1 : ¥17.98000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
191 In Stock | 1 : ¥30.62000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
511 In Stock | 1 : ¥32.68000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
126 In Stock | 1 : ¥32.92000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
140 In Stock | 1 : ¥23.23000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 500 : ¥19.37382 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 5,000 : ¥9.84710 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 500 : ¥12.30814 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥13.68546 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 100 : ¥13.97720 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 4,800 : ¥14.96514 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 4,800 : ¥16.41282 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 500 : ¥16.42486 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 100 : ¥17.05500 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.406" (10.30mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 4,800 : ¥17.42179 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 500 : ¥17.51316 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 500 : ¥19.02572 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1,000 : ¥20.57664 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.406" (10.30mm) | Board Lock, Grounding Indents |