Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
492 In Stock | 1 : ¥42.94000 Tray | Tray | Active | Header | Male Blade | 0.150" (3.81mm) | 5 | 1 | - | All | Board to Board | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.559" (14.20mm) | Rectangular | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 13A | 250V | |||
26 In Stock | 1 : ¥46.63000 Tray | Tray | Active | Header | Male Blade | 0.150" (3.81mm) | 5 | 1 | - | All | Board to Board | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.953" (24.20mm) | Rectangular | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 13A | 250V | |||
2 In Stock | 1 : ¥61.08000 Tray | Tray | Active | Header | Male Blade | 0.150" (3.81mm) | 5 | 1 | - | All | Board to Board | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.433" (11.00mm) | Rectangular | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 13A | 250V | |||
12 In Stock | 1 : ¥44.74000 Tray 1 : ¥44.74000 Tray | Tray Tray | Active | Header | Male Blade | 0.150" (3.81mm) | 5 | 1 | - | All | Board to Board | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.756" (19.20mm) | Rectangular | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 13A | 250V |