Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
-Board Guide
Mated Stacking Heights
5mm, 6mm, 7mm7mm, 8mm, 9mm
Height Above Board
0.157" (4.00mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
721
In Stock
1 : ¥25.70000
Tube
Tube
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 6mm, 7mm
0.157" (4.00mm)
900
In Stock
1 : ¥35.47000
Tube
Tube
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 8mm, 9mm
0.236" (6.00mm)
104
In Stock
1 : ¥35.79000
Tube
Tube
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
-
7mm, 8mm, 9mm
0.236" (6.00mm)
FX6-40S-0.8SV(93)
FX6-40S-0.8SV(93)
CONN RECEPT 40POS .8MM W/BOSS
Hirose Electric Co Ltd
2,000
In Stock
1 : ¥28.57000
Cut Tape (CT)
1,000 : ¥16.59210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 6mm, 7mm
0.157" (4.00mm)
979
In Stock
1 : ¥39.41000
Cut Tape (CT)
1,000 : ¥18.99675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 8mm, 9mm
0.236" (6.00mm)
0
In Stock
Check Lead Time
1,000 : ¥15.14931
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
-
5mm, 6mm, 7mm
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥21.04074
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
-
7mm, 8mm, 9mm
0.236" (6.00mm)
0
In Stock
Check Lead Time
22 : ¥21.45727
Tube
Tube
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
-
5mm, 6mm, 7mm
0.157" (4.00mm)
0
In Stock
Check Lead Time
22 : ¥22.39773
Tube
Tube
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
-
5mm, 6mm, 7mm
0.157" (4.00mm)
0
In Stock
Check Lead Time
22 : ¥27.85727
Tube
Tube
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 8mm, 9mm
0.236" (6.00mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.