Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm6mm, 10mm, 14mm, 18mm7mm, 11mm, 15mm, 19mm8mm, 12mm, 16mm, 20mm
Height Above Board
0.191" (4.85mm)0.220" (5.59mm)0.260" (6.60mm)0.309" (7.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
498
In Stock
1 : ¥104.42000
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.220" (5.59mm)
1,802
In Stock
1 : ¥96.13000
Cut Tape (CT)
650 : ¥72.20958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.191" (4.85mm)
1,169
In Stock
1 : ¥58.21000
Cut Tape (CT)
400 : ¥64.78598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm, 20mm
0.309" (7.85mm)
0
In Stock
Check Lead Time
3,600 : ¥58.40724
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.220" (5.59mm)
0
In Stock
Check Lead Time
1,800 : ¥79.05271
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 11mm, 15mm, 19mm
0.260" (6.60mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.