D-Sub Connector Assemblies

Results: 12
Series
AMPLIMITE HD-20AMPLIMITE HDE-20AMPLIMITE HDF-20AMPLIMITE HDP-20
Packaging
BulkTrayTube
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Termination
IDC, Discrete WireIDC, Ribbon CableSolderSolder Cup
Shell Material, Finish
Steel, Tin PlatedSteel, Yellow Chromate Plated Zinc
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)-Flash
Current Rating (Amps)
1.25A3A6AVaries by Wire Gauge
Backset Spacing
0.318" (8.08mm)-
Features
-Board Lock, Grounding IndentsFeed Through, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5747375-2
5747375-2
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
440
In Stock
1 : ¥104.10000
Tube
Tube
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
-
Grounding Indents
5-747916-2
5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP
TE Connectivity AMP Connectors
2,056
In Stock
1 : ¥55.17000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
3A
-
Grounding Indents
185
In Stock
1 : ¥112.31000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1.25A
-
Feed Through, Grounding Indents
1,932
In Stock
1 : ¥80.21000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
-
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
747375-2
747375-2
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
542
In Stock
1 : ¥127.66000
Tube
Tube
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
-
Grounding Indents
324
In Stock
1 : ¥89.32000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
-
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
205714-7
205714-7
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
179
In Stock
1 : ¥120.36000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
CONN D-SUB PLUG 37POS VERT SLDR
5205714-7
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
189
In Stock
1 : ¥166.66000
Tube
Tube
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
Flash
-
UL94 V-0
6A
-
-
5745413-1
5745413-1
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
35
In Stock
1 : ¥202.54000
Tube
Tube
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Grounding Indents
745413-1
745413-1
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
189 : ¥242.90164
Tube
Tube
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Grounding Indents
6-747843-7
6-747843-7
CONN D-SUB PLUG 37POS R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,040 : ¥123.99465
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Check Lead Time
224 : ¥150.80348
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.