1-745498-5 | |
---|---|
DigiKey Part Number | A31935-ND |
Manufacturer | |
Manufacturer Product Number | 1-745498-5 |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-745498-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥78.56000 | ¥785.60 |
25 | ¥76.46960 | ¥1,911.74 |
56 | ¥73.56857 | ¥4,119.84 |