5749916-2 | |
---|---|
DigiKey Part Number | A122462-ND |
Manufacturer | |
Manufacturer Product Number | 5749916-2 |
Description | CONN BACKSHELL 37POS 120/180DEG |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 120°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749916-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 120°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.80000 | ¥356.80 |
10 | ¥294.47400 | ¥2,944.74 |
25 | ¥273.70840 | ¥6,842.71 |
50 | ¥258.60880 | ¥12,930.44 |
100 | ¥252.94600 | ¥25,294.60 |