5745174-4 | |
---|---|
DigiKey Part Number | A34160-ND |
Manufacturer | |
Manufacturer Product Number | 5745174-4 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745174-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.10000 | ¥119.10 |
10 | ¥107.67600 | ¥1,076.76 |
25 | ¥104.82680 | ¥2,620.67 |
50 | ¥100.83800 | ¥5,041.90 |
100 | ¥93.43180 | ¥9,343.18 |
250 | ¥92.86184 | ¥23,215.46 |
500 | ¥89.44368 | ¥44,721.84 |
1,000 | ¥79.75867 | ¥79,758.67 |