D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
423 In Stock | 1 : ¥91.86000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 160 : ¥89.06088 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Guide, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥96.80400 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥97.72294 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | 0.406" (10.30mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 160 : ¥99.36381 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 40A | - | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥99.92363 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 160 : ¥100.21094 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Guide, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥101.63325 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 160 : ¥103.15456 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥104.98063 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥118.04606 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 40A | - | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥130.48863 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥131.88781 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets |