Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,072 In Stock | 1 : ¥30.29000 Cut Tape (CT) 800 : ¥18.76844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
957 In Stock | 1 : ¥22.91000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
221 In Stock | 1 : ¥21.51000 Cut Tape (CT) 800 : ¥10.64401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 1,750 : ¥5.66669 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥5.77328 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥9.79968 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥10.17574 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 30.0µin (0.76µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥10.97027 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 1,750 : ¥12.69874 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 2,800 : ¥16.50118 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 25 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) |