91931-31125LF | |
---|---|
DigiKey Part Number | 609-4461-2-ND - Tape & Reel (TR) 609-4461-1-ND - Cut Tape (CT) 609-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31125LF |
Description | CONN RCPT 25POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31125LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.48600 | ¥274.86 |
25 | ¥26.03480 | ¥650.87 |
50 | ¥25.42740 | ¥1,271.37 |
100 | ¥24.21730 | ¥2,421.73 |
250 | ¥21.19016 | ¥5,297.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.76844 | ¥15,014.75 |
1,600 | ¥16.95212 | ¥27,123.39 |
2,400 | ¥16.34671 | ¥39,232.10 |