DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥132.01000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | 2 | 2 | Through Hole | Wire Wrap | - | Gold | 10.0µin (0.25µm) | |||
51 In Stock | 1 : ¥136.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | 3 | 2 | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | |||
18 In Stock | 1 : ¥89.65000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | 4 | 2 | Through Hole | Press-Fit | - | Gold | 10.0µin (0.25µm) | |||
2 In Stock | 1 : ¥168.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | 1 | 2 | Through Hole, Right Angle | Solder | - | Gold | 10.0µin (0.25µm) | |||
4 In Stock | 1 : ¥133.08000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | - | 2 | Through Hole | Solder | Auto Bus Grant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥170.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | 4 | 2 | Through Hole | Press-Fit | - | Gold | 10.0µin (0.25µm) |